3-134-780 | SCHURTER
SMT thermal fuse for high currents, tripping temperature > 175 °C, cold resistance 90 to 110 µΩ, breaking capacity 400 A/24 VDC
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD thermal fuse, 3-134-780, SCHURTER
Patented surface mount thermal fuse to protect against thermal runaway of power semiconductors such as: MOSFET's, IC's, IGBT's, Triac's, SCR's, features highest reliability thanks to complete galvanic Separation.
Technical specifications
Bauform | SMD | |
Bemessungstemperatur | 125 °C | |
Grenztemperatur | 175 °C |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361090 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |