42270 | Scrubs
Scrubs cleaning wipes, refill pack, 72 pieces, 42270
Order No.: 12L0502
EAN: 4019114422703
MPN:
42270
SCRUBS IN A BUCKET REFILL 72
Unit Price (€ / pc.)
15.3510 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
8 pcs.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand cleaner towels refill, 42270, Scrubs
Mobile and very effective hand and parts cleaning system. Removes quickly and thoroughly and gently without water the strongest dirt such as fats, glue, oils, tar, wax, soot, paint, ink, sealants, polyurethane (PU), etc. After cleaning by hand, the cloths still have enough cleaning power for effective cleaning of tools and equipment. A pimpled side for heavy dirt and a gentle side for gentle hand cleaning. NSF certified.
Technical specifications
Version | Reinigungstücher | |
Contents | 72 Stück | |
Container | Nachfüllpack | |
Usage | Fette, Öle, Kleber, Teer, Wachs, Ruß, Farbe, Tinte, Dichtungsmittel, Polyurethan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34011900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |