312150 | Sedlbauer AG
Medical isolating transformer, 230 V, 4.35 A, 850 V·A
Order No.: 55C326
EAN: 4099891352325
MPN:
312150
MTT 1000
Unit Price (€ / pc.)
652.12 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Medical isolating transformers, type Sedlbauer MTT1000.
Conforms to IEC 60601-1 3rd Edition, UL certification, with surge limiter for inrush current limiting, equipotential plug to DIN 42801, 8 outputs to IEC 60320, in light-gray metal housing
Technical specifications
Breite | 141 mm | |
Höhe | 190 mm | |
Länge | 326 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 230 V | |
Sekundärstromstärke (1) | 4.35 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |