SEFRAM9862 | SEFRAM

SEFRAM hot wire anemometer, SEFRAM9862

Order No.: 35K0384
EAN: 3701416000581
MPN:
SEFRAM9862
SEFRAM9862 SEFRAM Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
326.06 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
326.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.06 €

Hot wire anemometer, SEFRAM9862, SEFRAM

The SEFRAM 9862 is the new hot wire anemometer. It measures air flow or air velocity in ducts. Moreover this device will give you other information as temperature and humidity. The hot wire technology enables high accuracy measurements. Efficient for analysis of HVAC system performance. The telescopic probe make the device easy to handle.

Features

  • Large LCD display with backlight
  • Min/Max/Avg and 2/3Vmax function
  • Fast response
  • Telescopic probe

Applications

  • Measuring air flow or air velocity in ducts
  • Measuring the temperature and humidity
  • HVAC system performance analysis
Technical specifications
Resolution 0,01 m/s, 0,001 m³/min
Accuracy ±3 % ,±5 %
Air Velocity range 0 bis 25 m/s
max. operating temperature 60 °C
min. operating temperature -20 °C
Product type Hitzdraht-Anemometer
Relative Humidity Range 10 % bis 90 %
Logistics
Country of origin TW
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes