SEFRAM9891 | SEFRAM
SEFRAM refrigerant leak detector, SEFRAM9891
Order No.: 35K0385
EAN: 3701416003100
MPN:
SEFRAM9891
Unit Price (€ / pc.)
270.13 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Refrigerant leak detector, SEFRAM9891, SEFRAM
Air Sucking System for faster response and higher sensitivity. Refrigerant leakage detector is the perfect tool for maintaining the air-condition or a cooling system with compressor and refrigerant. This unit used newly developed semiconductor sensor which is extremely sensitive to variety of general used refrigerant. Microprocessor control with advanced digital signal processing.
Features
- Heated semiconductor gaz sensor
- 3 level sensitivity
- 7 LED Tri-colored leak level indicator
- Variable intensity audible alarm
- Ambient concentration reset
- Low battery indication
- Reference leak source included
- Warm-up time: 45 seconds
Technical specifications
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Product type | Kältemittel-Lecksuchgerät |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |