SEFRAM9892 | SEFRAM

SEFRAM gas leakage detector, SEFRAM9892

Order No.: 35K0386
EAN: 3701416003117
MPN:
SEFRAM9892
SEFRAM9892 SEFRAM Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
167.79 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.79 €

Combustible gas detector, SEFRAM9892, SEFRAM

Combustible gas leak detector is extremely useful as a general purpose tool in any environment where gasoline, propane, natural gas or fuel oil is used. This unit uses a newly developed semiconductor sensor which is extremely sensitive to variety of general used combustible.

Features

  • Microprocessor control with advanced digital signal processing
  • Multi color visual display
  • High-Low leak sensitivity selector
  • Detection of detectable gases : Gasoline, propane, natural gas or fuel oil
  • Low battery indication
  • Semiconductor gas sensor
  • Reference Leak Source included
  • Manual ambient concentration reset

Applications

  • Detect leaks in automobile exhaust and fuel syste
  • Detect leaks in liquid or gas fired heating systems
  • Safety checks at propane filling stations
  • Search for arson residue (detects accelerants)
  • Detect fuel in marine bilges
  • Check for cracked heat exchanger
  • Detect solvent residue
Technical specifications
max. operating temperature 40 °C
min. operating temperature -10 °C
Product type Gaslecksuchgerät
Relative Humidity Range 0 % bis 80 %
Logistics
Country of origin TW
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes