SEFRAM9893 | SEFRAM
SEFRAM CO2 measuring device, SEFRAM9893
Order No.: 35K0387
EAN: 3701416003124
MPN:
SEFRAM9893
Unit Price (€ / pc.)
174.93 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Carbon monoxide meter, SEFRAM9893, SEFRAM
Invisible and odorless, monoxide carbon is a toxic gaz which is emitted by aging or poorly maintained heating appliances. A high concentration can lead to intoxication, SEFRAM9893 enables to prevent these incidents by measuring this concentration with alarm settings.
Features
- Large LCD dual displays for CO and TEMP measurement
- Backlight for easy screen viewing under dim lighting conditions
- Adjustable alarm limits
- Automatic Zero point adjustment
- MAX Hold function
- Data Hold function
- Auto Power Off
- Easy to replace battery
Applications
- Ambient air safety checks on residential appliance
- HVAC service on furnaces and hot water heaters
- Home inspections
- Industrial environments where the accumulation of CO is possible
Technical specifications
Resolution | 1 ppm, 0,1 °C | |
Accuracy | ±5 % ,0,8 °C | |
max. operating temperature | 70 °C | |
measurement range | 0-1000 ppm | |
min. operating temperature | -20 °C | |
Product type | CO2-Messgerät | |
Relative Humidity Range | 10 % bis 90 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |