SEFRAM95 | SEFRAM

Line tester

Order No.: 35K0367
EAN: 3701416000987
MPN:
SEFRAM95
SEFRAM95 SEFRAM Cable Continuity Testers
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Cable tester, SEFRAM95, SEFRAM

Network cable tester for testing of RJ-45, RJ-11, BNC cables. Continuity, short-cut, open circuit and wiring fault testing.

Features

  • Deported test module for installed cables
  • Automatic or manual sweep mode
  • Simple and robust
  • Supplied with carrying case
Technical specifications
Version Kabeltester
Batteries 9 V
Width 55 mm
Weight 148 g
Height 39 mm
Cable type LAN
Length 132 mm
max. operating temperature 40 °C
min. operating temperature 0 °C
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes