SEFRAM98 | SEFRAM
Line tester
Order No.: 35K0370
EAN: 3701416000956
MPN:
SEFRAM98
Unit Price (€ / pc.)
255.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable tester, SEFRAM98, SEFRAM
Sefram98 is the ideal tool for low-current and IT installations. Follow your cables, identify them thanks to the tone generator and amplifying probe. It also features a complete multimeter function for measuring voltage, resistance and continuity.
Features
- 2 tone generator
- Amplifier probe with headphone output
- Audio continuity test and diode test
- Analog telephone line testing (polarity, line status)
- Simple and practical device
Technical specifications
Version | Kabeltester | |
Batteries | 9 V, AAA | |
Width | 80 mm | |
Weight | 300 g | |
Height | 38 mm | |
Length | 180 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |