MW9520-R | SEFRAM
Receiver for MW9520
Order No.: 35K0351
EAN: 3701416002615
MPN:
MW9520-R
Unit Price (€ / pc.)
273.70 € *
Standard delivery time from the manufacturer is: 2 Weeks
Receiver, MW9520-R, SEFRAM
The receiver is set to work in an automatic mode.A large panoramic and backlighted LCD gives all information concerning the signal level and strength, signal coding and other parameters. It is equipped with a powerful built-in LED torch to work in poor light conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | receiver | |
| Version | for MW9520 | |
| Length | 188 mm | |
| Width | 47 mm | |
| Height | 90 mm | |
| Weight | 330 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |