MW9520 | SEFRAM

Cable Locator

Order No.: 35K0349
EAN: 3701416000888
MPN:
MW9520
MW9520 SEFRAM Cable Search Devices
Image may differ
Unit Price (€ / pc.)
439.11 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
439.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
439.11 €

Cable locator, MW9520, SEFRAM

The cable locator MW9520 is the ideal tool for the housing maintenance, renovation or improvement. lt detects electrical power cables, telecommunication cables, metal pipes (water, heating) and even defaults on your lines, as open or short circuits.

Features

  • Transmitter and receiver with panoramic backlighted LCD
  • Operates on current-carrying (live) or non current-carrying mains circuits
  • Adjustable level for the transmitter (3 levels)
  • Adjustable sensitivity for the receiver
  • Several transmitters can be used with different coding
  • Silent mode
  • Easy-to-use
  • Voltage measurement (on the transmitter)

Applications

  • Location and tracking of lines and sockets
  • Location of defects on cables (open)
  • Fault location in under-floor heating systems
  • Detection of metal heating ducts
  • Detection of water pipes
  • Location of defects on cables (open)
  • Location of short-circuits on cables
  • Location of fuses or breaker on switching boards
  • Tracking of buried circuits
Technical specifications
Locating depth 2000 mm
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes