SEFRAM4835 | SEFRAM

Process calibrator. Generator 4-20mA and 4-24V

Order No.: 35K0355
EAN: 3701416000727
MPN:
SEFRAM4835
SEFRAM4835 SEFRAM Calibrators
Image may differ
Unit Price (€ / pc.)
624.75 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
624.75 €

Process calibrator, SEFRAM4835, SEFRAM

Features

  • Ramp function in current and voltage source
  • Step function in current and voltage source
  • Simplified data input with keyboard
  • Panoramic LCD
  • Battery or main operated (with adaptor supplied)
  • Robust and easy to use
Technical specifications
Resolution 10 mV
Width 100 mm
Length 160 mm
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Kalibrator
Voltage 0-24 V
Depth 38 mm
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes