BK312C | SEFRAM
AC clamp meter BK312C, 400 A (AC), 600 V (DC), 600 V (AC), opening 25 mm, CAT III 600 V
Order No.: 35K0331
EAN: 3701416002202
MPN:
BK312C
Unit Price (€ / pc.)
114.4780 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Clamp clamp, BK312C, SEFRAM
Current clamp for AC current measurement up to 400 A.
Features
- Resistance measurement
- Continuity with buzzer
- Automatic switch-off
- Hold function
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 400 A | |
max. resistance range | 400 Ω | |
Product type | AC-Zangenmessgerät | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 25 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |