BK313C | SEFRAM

TRMS AC/DC clamp meter BK313C, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 25 mm, CAT III 600 V

Order No.: 35K0332
EAN: 3701416002219
MPN:
BK313C
BK313C SEFRAM Clamp Meters
Image may differ
Unit Price (€ / pc.)
190.40 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.40 €

Clamp clamp, BK313C, SEFRAM

Current clamp for AC and DC current measurement up to 600A.

Features

  • Resistance measurement
  • Continuity with buzzer
  • Automatic switch-off
  • Functions : Hold, Peak-hold (1 ms)
Technical specifications
TRMS possible Yes
max. measured current value (AC) 600 A
max. measured current value (DC) 600 A
max. resistance range 1000 Ω
Product type AC/DC-Zangenmessgerät
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 25 mm
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes