MW3366 | SEFRAM

TRMS AC/DC clamp meter MW3366, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 35 mm, CAT IV 1000 V, CAT III 1500 V

Order No.: 35K0341
EAN: 3701416003384
MPN:
MW3366
MW3366 SEFRAM Clamp Meters
Image may differ
Unit Price (€ / pc.)
216.5800 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
216.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.5800 €

Clamp meter, MW3366, SEFRAM

The MW3366 multimeter clamp is a must-have for any toolbox. It is a multifunctional clamp allowing to realize TRMS AC+DC measurements in current and in voltage. It allows a current measurement up to 600 A with two sensitivities in order to measure low currents with a high accuracy. It can also measure AC and DC voltages up to 600 V. With advanced functions such as frequency measurement, resistance measu_x0002_rement up to 40 MΩ, capacitance measurement up to 2000 μF, continuity measurement or temperature measurement, it will answer to all your inspections or troubleshooting diagnosis needs.

Features

  • Diode testing
  • Temperature measurement (with supplied type K thermocorple)
  • Continuity test with buzzer
  • Non-Contact voltage dection (Electric Field detection)
  • Auto-ranging mode
  • Backlit LCD screen
  • Auto-Power-Off mode after 32 minutes of inactivity
  • Hold function
Technical specifications
TRMS possible Yes
max. measured current value (AC) 600 A
max. measured current value (DC) 600 A
max. resistance range 60 kΩ
Product type AC/DC-Zangenmessgerät
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT IV 1000 V, CAT III 1500 V
Pliers opening 35 mm
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes