MW3518 | SEFRAM
TRMS AC/DC clamp meter MW3518, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 55 mm, CAT IV 1000 V, CAT III 1500 V
Clamp meter, MW3518, SEFRAM
The MW3518 multimeter clamp is a multifunction clamp allowing to realize TRMS AC+DC measurements in current and in voltage. It allows a current measurement up to 2000A in order to meet all the needs in the industrial field. It can also measure DC voltages up to 1500V and AC voltages up to 1000V to meet the needs of photovoltaic applications. It is not necessary to use a specific adapter to measure DC voltage up to 1500V since it is classified as 1000V AC/DC - CAT IV and 1500V DC CAT III.
Also featuring advanced functions such as frequency measurement, resistance measurement up to 40M Ω, capacitance measurement up to 2000 μF or temperature measurement, it will answer to all your controls or troubleshooting needs.
Features
- Diode testing
- Temperature measurement (with supplied type K thermocorple)
- Continuity test with buzzer
- Non contact voltage detection (Electric field detection)
- Auto-ranging mode
- Backlit LCD display
- Automatic power-off mode
- Hold function
TRMS possible | Yes | |
max. measured current value (AC) | 2000 A | |
max. measured current value (DC) | 2000 A | |
max. resistance range | 40 MΩ | |
Product type | AC/DC-Zangenmessgerät | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 1000 V, CAT III 1500 V | |
Pliers opening | 55 mm |
Country of origin | TW |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |