SEFRAMLOG1620 | SEFRAM
Mini datalogger with display, for temperature andhumidity measurement
Order No.: 35K0389
EAN: 3701416001014
MPN:
SEFRAMLOG1620
Unit Price (€ / pc.)
140.4200 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature and humidity datalogger, SEFRAMLOG1620, SEFRAM
A simple and convenient solution for temperature and humidity monitoring with LCD display.
Features
- Temperature range -40°C to +85°C
- Dual LCD screen
- USB interface for downloading record
- PC application software supplied
- Programmable alarms (HI, Lo)
- IP65 protection (waterproof)
- Simple and easy-to-use
- Built-in hanging system
Technical specifications
Logging Function | Temperatur, Feuchte | |
Number of measured values | 50000 | |
Recording interval | 5s bis 2h | |
Interfaces | USB | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |