MW9030A | SEFRAM

Installation tester MW9030A, CAT III 600 V, 100 to 400 MΩ, 600 V (AC)

Order No.: 35K0344
EAN: 3701416000833
MPN:
MW9030A
MW9030A SEFRAM Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

Insulation tester, MW9030A, SEFRAM

Analog insulation tester 250, 500, 1000V. Continuity test (200 mA).

Features

  • Compact, rugged case
  • Quality galvanometer (class 1.5)
  • Safety : 600V CAT III
Technical specifications
Product type Installationstester
Surge voltage category CAT III 600 V
Resistance Range 3 bis 500 Ohm
Insulation resistance Max 400 MΩ
Insulation resistance Min 100 MΩ
Max measured value AC voltage 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes