MW9092 | SEFRAM

Installation tester MW9092, CAT IV 600 V, 300 kΩ to 20 GΩ, 600 V (DC), 600 V (AC)

Order No.: 35K0345
EAN: 3701416003292
MPN:
MW9092
MW9092 SEFRAM Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
434.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
434.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
434.35 €

Insulation tester, MW9092, SEFRAM

Detect with an easy to use and robust device the insulation defects on motor windings, electrical installation cables and generators. Test the continuity between the equipotential ground connections with 200 mA testing current.

Features

  • Measurement of the polarization index (PI) and the dielectric absorption factor (DAR)
  • Compact and robust housing, with integrated shock-proof sleeve
  • Provided with test lead, alligators clips, holster, batteries
  • Safety: 600V CAT IV
Technical specifications
Batteries AA
Product type Installationstester
Surge voltage category CAT IV 600 V
Insulation resistance Max 20 Ω
Insulation resistance Min 300 kΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes