MW9325 | SEFRAM

Installation tester MW9325, CAT III 300 V, 0.01 to 999 Ω, 265 V (AC)

Order No.: 35K0347
EAN: 3701416003308
MPN:
MW9325
MW9325 SEFRAM Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
433.1600 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
433.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
433.1600 €

Pocket multifonction tester, MW9325, SEFRAM

The MW9325 is a unique, pocket-sized device that combines the functionality of an electrical installation tester. It is com_x0002_pliant with IEC/EN61557-3 and IEC/EN61557-6 standards and is powered directly by the socket without the need for bat_x0002_teries. The device is equipped with a "SUPERCAP" component that keeps it switched on and allows for visualizing measure_x0002_ments after disconnecting it. It also has an internal memory that saves measurem

Features

  • TRMS measurement of voltage
  • Earth resistance measurement via the loop method with Itest < 15 mA
  • Tripping time measurement of RCDs
  • Voltage harmonics measurement
Technical specifications
Product type Installationstester
Surge voltage category CAT III 300 V
Insulation resistance Max 999 Ω
Insulation resistance Min 0.01 Ω
Max measured value AC voltage 265 V
Logistics
Country of origin IT
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes