MW9452D | SEFRAM

Grounding meter MW9452D, CAT II 300 V, 200 V (AC)

Order No.: 35K0348
EAN: 3701416000796
MPN:
MW9452D
MW9452D SEFRAM Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

Earth measurement tester, MW9452D, SEFRAM

The MW9452D earth measurement tester has a robust (dual material) case and is delivered with rods and cables.

Technical specifications
Batteries AA
Product type Erdungsmessgerät
Surge voltage category CAT II 300 V
Resistance Range 0 bis 2000 Ohm
Max measured value AC voltage 200 V
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes