SEFRAM9836 | SEFRAM

Sound level meter, 30 to 130 dB, ±1 dB, SEFRAM SEFRAM9836

Order No.: 35K0380
EAN: 3701416000628
MPN:
SEFRAM9836
SEFRAM9836 SEFRAM Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
467.67 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
467.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
467.67 €

Sound level meter, SEFRAM9836, SEFRAM

The new sound level meter SEFRAM9836 has the best price-quality ratio. It is compact and easy to use. SEFRAM 9836, more advanced, can record data with stamptime. A real time recording is possible with the provided software. Its memory (8 GB micro SD card, able to be extended to 32 GB) allows the data logging capacity to 128 000 records with adjus_x0002_table sample rate. In addition to the level sound recording, SEFRAM 9836 enables sound audio recording which can be liste_x0002_ned with the provided software.

Features

  • High accuracy
  • Inner or outer environment (provided with windscreen)
  • Max / Min function
  • Time weighting Slow/Fast
Technical specifications
Version (L x B x H) 270 x 63 x 29 mm
Accuracy ±1 dB
measurement range 30 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin TW
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes