SEFRAM9858 | SEFRAM
Solar energy meter, 0 to 1999 W/m, 0-634 BTU/ft*h, ±10 W/m, ±3 BTU/ft*h, ±5 %, SEFRAM SEFRAM9858
Order No.: 35K0382
EAN: 3701416003681
MPN:
SEFRAM9858
Unit Price (€ / pc.)
151.13 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solar power meter, SEFRAM9858, SEFRAM
Optimize your photovoltaic installations with this solar power meter, designed for quick, reliable, and ultra-precise sunlight measurements.
Features
- Detachable sensor for remote measurement
- MIN, MAX and HOLD functions
- Adjustable auto shut-off
- Tripod slot under sensor
- Very easy to use
Technical specifications
Resolution | 0-1 W/m, 0-1 BTU/ft*h | |
Version | (T x B x H) 37 x 63 x 169 mm | |
Accuracy | ±10 W/m, ±3 BTU/ft*h, ±5 % | |
measurement range | 0 bis 1999 W/m, 0-634 BTU/ft*h | |
Product type | Solarenergie-Messgerät |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |