SEFRAM7202 | SEFRAM

TRMS digital multimeter SEFRAM7202, 600 VDC, 600 VAC, 50 nF to 1000 µF, CAT II 600 V

Order No.: 35K0359
EAN: 3701416000208
MPN:
SEFRAM7202
SEFRAM7202 SEFRAM Multimeters
Image may differ
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.95 €

Handheld digital multimeter, SEFRAM7202, SEFRAM

With the SEFRAM7202 all types of signals can be measured with excellent accuracy. The new rubber holster equipped with a magnet will not only protect your DMM against shocks, but will allow you to work with both hands free. This feature is very usefull when working in an electrical switch board.

Features

  • Frequency measurement
  • Capacitance measurement
  • Continuity test with buzzer
  • Non contact voltage detector
  • Peak-Hold and relative mode
  • Protective holster with magnet
Technical specifications
Display Digits 6000
Version AC Multimeter
TRMS possible Yes
Capacity range 50 nF bis 1000 µF
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V
Logistics
Country of origin ES
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes