SEFRAM7204 | SEFRAM

TRMS digital multimeter SEFRAM7204, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 50 nF to 1000 µF, CAT II 600 V

Order No.: 35K0360
EAN: 3701416000185
MPN:
SEFRAM7204
SEFRAM7204 SEFRAM Multimeters
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Handheld digital multimeter, SEFRAM7204, SEFRAM

With the SEFRAM7204 all types of signals can be measured with excellent accuracy. The new rubber holster equipped with a magnet will not only protect your DMM against shocks, but will allow you to work with both hands free. This feature is very usefull when working in an electrical switch board.

Features

  • Frequency measurement
  • Capacitance measurement
  • Temperature measurement
  • Non contact voltage detector
  • Peak-Hold and relative mode
  • Protective holster with magnet
  • Continuity test with buzzer
Technical specifications
Version AC Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 50 nF bis 1000 µF
max. resistance range 40 MΩ
Surge voltage category CAT II 600 V
Display Digits 6000
Logistics
Country of origin ES
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes