SEFRAM7220 | SEFRAM
TRMS digital multimeter SEFRAM7220, 1000 VDC, 1000 VAC, 1 µF to 10 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 35K0362
EAN: 3701416000109
MPN:
SEFRAM7220
Unit Price (€ / pc.)
163.03 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
TRMS AC Digital Multimeter, SEFRAM7220, SEFRAM
The multimeter SEFRAM 7220 have a simple and intuitive interface to access the various menus and advanced functions. All basic measurements (V, A Ω, ...) have direct access. With their Bluetooth interface and the SEFRAM Connect App dedicated to tablets and smartphones (Android or iOS), you can follow your measurements, download in real time, consult the memory, etc.
Features
- Frequency and capacity measurement
- Volt Sense function
- Continuity test with buzzer
- Bluetooth
- Safety: 600V CAT IV and 1000V CAT III
Technical specifications
Display Digits | 6000 | |
Version | AC Multimeter | |
TRMS possible | Yes | |
Capacity range | 1 µF bis 10 mF | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |