SEFRAM7223 | SEFRAM

TRMS digital multimeter SEFRAM7223, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 35K0363
EAN: 3701416000086
MPN:
SEFRAM7223
SEFRAM7223 SEFRAM Multimeters
Image may differ
Unit Price (€ / pc.)
255.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
255.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.85 €

TRMS AC Digital Multimeter, SEFRAM7223, SEFRAM

The multimeter SEFRAM 7223 have a simple and intuitive interface to access the various menus and advanced functions. All basic measurements (V, A Ω, ...) have direct access. With the SEFRAM 7223 multimeter, you will have a voltage measurement function on photovoltaic panels.

Features

  • Frequency and capacity measurement
  • Volt Sense function
  • Continuity test with buzzer
  • Bluetooth
  • Safety: 600V CAT IV and 1000V CAT III
Technical specifications
Version AC Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 µF bis 10 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 6000
Logistics
Country of origin ES
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes