SEFRAM87 | SEFRAM
Phase sequence meter, SEFRAM SEFRAM87
Order No.: 35K0366
EAN: 3701416002127
MPN:
SEFRAM87
Unit Price (€ / pc.)
173.74 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rotary phase tester, SEFRAM87, SEFRAM
Non-contact safety phase rotation detector. The SEFRAM 87 operates from 75V AC to 1000V AC, thus covering the entire spectrum of industrial voltages.
Features
- Presence and phase order control
- Works without direct contact with the conductors to be tested, for optimum safety
- LED and buzzer indication
- Ease of use
- Protective cover
Technical specifications
Batteries | 9 V | |
Product type | Drehfeldmessgerät |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |