GE1511 | SEFRAM

Test probe, BNC connector, 500 V, black/gray, GE1511

Order No.: 35K0333
EAN: 3701416002967
MPN:
GE1511
GE1511 SEFRAM Test Leads and Test Probes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Test probe, BNC connector, 500 V, black/gray, GE2521
Test probe, BNC connector, 500 V, black/gray, GE2521
Order No.: 35K0335
Manufacturer: SEFRAM
per pc. 65.45 € *

Oscilloscope probe, GE1511, SEFRAM

Model GE1511 is a medium bandwidth, high impedance (10x) voltage probe with 10 MΩ input impedance.

Features

  • Slim, stylish body
  • Snap-Locking Sprung Hook
  • Easily replaceable tip
  • RoHS compliant
Technical specifications
Connection BNC Steckverbinder
Colour schwarz/grau
Rated voltage 500 V
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement