GE2511 | SEFRAM

Test probe, BNC connector, 500 V, black/gray, GE2511

Order No.: 35K0334
EAN: 3701416002943
MPN:
GE2511
GE2511 SEFRAM Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
58.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.31 €

Oscilloscope probe, GE2511, SEFRAM

Model GE2511 is a medium bandwidth, high impedance (10x) voltage probe with 10 MΩ input impedance.

Features

  • Slim, stylish body
  • Snap-Locking Sprung Hook
  • Easily replaceable tip
  • RoHS compliant
Technical specifications
Connection BNC Steckverbinder
Colour schwarz/grau
Rated voltage 500 V
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes