GE2521 | SEFRAM
Test probe, BNC connector, 500 V, black/gray, GE2521
Order No.: 35K0335
EAN: 3701416002936
MPN:
GE2521
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oscilloscope probe, GE2521, SEFRAM
Model GE2521 is a medium bandwidth, high impedance 1x/10x switchable voltage probe with 10 MΩ input impedance (10x position).
Features
- Slim, stylish body
- Snap-Locking Sprung Hook
- Easily replaceable tip
- RoHS compliant
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz/grau | |
Rated voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |