GE3121 | SEFRAM
Test probe, BNC connector, 2000 V, black/red, GE3121
Order No.: 35K0336
EAN: 3701416002929
MPN:
GE3121
Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oscilloscope probe, GE3121, SEFRAM
Model GE3121 is a medium bandwidth, high voltage, high impedance (100x) passive voltage probe with 100 MΩ input impedance.
Features
- Slim, stylish body
- Snap-Locking Sprung Hook
- Easily replaceable tip
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated voltage | 2000 V | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |