GE3421 | SEFRAM

Test probe, BNC connector, 4000 V, black/red, GE3421

Order No.: 35K0337
EAN: 3701416002912
MPN:
GE3421
GE3421 SEFRAM Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Oscilloscope probe, GE3421, SEFRAM

Model GE3421 is a medium bandwidth, high voltage, high impedance (100x) passive voltage probe with 100 MΩ input impedance.

Features

  • Slim, stylish body
  • Snap-Locking Sprung Hook
  • Easily replaceable tip
  • RoHS compliant
Technical specifications
Connection BNC Steckverbinder
Colour schwarz/rot
Rated voltage 4000 V
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes