GE4511 | SEFRAM

Test probe, BNC connector, 500 V, black/gray, GE4511

Order No.: 35K0338
EAN: 3701416002905
MPN:
GE4511
GE4511 SEFRAM Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
93.058 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.058 €

Oscilloscope probe, GE4511, SEFRAM

The GE4511 oscilloscope probe is to meet the latest EN61010 requirements. For measurements over a wide range of applications and many oscilloscopes specification, this probe will meet your needs.

Technical specifications
Connection BNC Steckverbinder
Colour schwarz/grau
Rated voltage 500 V
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes