SEFRAM9831 | SEFRAM
Handheld Thermography Camera (160 x 120)
Order No.: 35K0377
EAN: 3701416000147
MPN:
SEFRAM9831
Unit Price (€ / pc.)
543.83 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Handheld thermography camera, SEFRAM9831, SEFRAM
The handheld thermography camera, specially designed for temperature measurement in transformer substation. It’s equip_x0002_ped with a 160 × 120 resolution thermal detector. It helps the staff to quickly find the fault according to accurate temperatu_x0002_re measurement of high temperature targets in the environment. Meanwhile it provides assistant decision and ensure safe_x0002_ty. The device is mainly applied to various industries, such as Building, HVAC, and auto industry.
Functions
- Thermogaphy: Device detects the real-time temperature, and display it on the screen
- Storage: Device is equipped with replaceable memory card to store recorded captured snapshots, and important data
- Palette: Device supports 4 colors palette
- Laser Ligh Supplement: Long-distance laser light supplement to point the thermography target
Applications
- Find easily the bad connections or the overheatings in the electrical cabinets
- Verifiy the good functionning of heating systems
- Detect the hot spots of the electrical installation
- Analyse the thermal bridges on buildings
Technical specifications
Resolution | 160 x 120 Pixel | |
Minimum Focus Distance | 0.15 m | |
max. operating temperature | 550 °C | |
min. operating temperature | -20 °C | |
Field of View | 37,2° x 50° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |