SEFRAM9814 | SEFRAM
SEFRAM thermometer, SEFRAM9814
Order No.: 35K0372
EAN: 3701416000666
MPN:
SEFRAM9814
Unit Price (€ / pc.)
237.881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data logger thermometer, SEFRAM9814, SEFRAM
SEFRAM 9814 is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E and T. The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes. SEFRAM 9814 is provided with USB interface enable to collect and process the data with provided software PC.
Features
- Compact and easy to use
- High precision in measurement
- Alarms setup possible
- Hold function
- Adjustable auto-power off time
- Fast response time with high accuracy
- Min / Max / Avg measurements on each channel
- 16,000 data logger records each channel
Technical specifications
Resolution | 0,1 °C bis 1 °C | |
Accuracy | ±0,1 %, ±0,4 % | |
max. operating temperature | 1372 °C | |
min. operating temperature | -200 °C | |
Product type | Thermometer | |
Relative Humidity Range | 10 bis 90 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |