SEFRAM9822 | SEFRAM
SEFRAM moisture and temperature meter, SEFRAM9822
Order No.: 35K0374
EAN: 3701416000642
MPN:
SEFRAM9822
Unit Price (€ / pc.)
310.5900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data logger hygro-thermometer, SEFRAM9822, SEFRAM
The SEFRAM9822 is the new data logger hygro-thermometer, it is equiped with an hygro-thermometric probe and an extra thermocouple input for type K, J, E, T, N, R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes.
SEFRAM9822 is provided with USB interface enable to collect and process the data with provided software PC.
Features
- Min/Max /Avg measurement each channel
- Alarm function
- Large backlight LCD screen : all channels diplayed simultenously
- Adjustable auto-power off time
- Fast response time with high accuracy
- Recall function (to 100 instant save-readings storage)
- Dew point and wet bulb measurement
- Interchangeable digital probes
Technical specifications
Resolution | 0,1 °C bis 1 °C | |
Accuracy | ±0,1 %, ±0,5 % | |
max. operating temperature | 1767 °C | |
min. operating temperature | -200 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Response Time | 20 s | |
Relative Humidity Range | 10 bis 90 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |