SEFRAM12 | SEFRAM

SEFRAM voltage detector, SEFRAM12

Order No.: 35K0352
EAN: 3701416002004
MPN:
SEFRAM12
SEFRAM12 SEFRAM Voltage Testers
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.915 €

Voltage detector, SEFRAM12, SEFRAM

AC voltage detector (non contact) with buzzer and LED, detects voltages between 100V AC and 1000V AC.

Features

  • High-sensitivity function to detect 24V AC
  • Non-contact measurement
  • Integrated self-test
  • Audible and visual indication
  • Safety : CAT IV - 600 V/CAT III-1000 V
Technical specifications
Display LED
Version Spannungsdetektor
Rated category CAT III, CAT IV
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes