SEFRAM40 | SEFRAM

SEFRAM voltage/continuity tester, SEFRAM40

Order No.: 35K0354
EAN: 3701416002028
MPN:
SEFRAM40
SEFRAM40 SEFRAM Voltage Testers
Image may differ
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-07
Leadtime: 2 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.08 €

Voltage tester, SEFRAM40, SEFRAM

The SEFRAM40 is an automatic, compact, reliable and robust voltage tester. It can measure voltages up to 690 V,with the following functions: AC voltage measurement, DC voltage measurement, Unipolar phase detection and Measure of continuity.

The voltage tester offers unparalleled ease of use with direct reading via LEDs of voltage and polarity. Clearly visualize with the SEFRAM 40 the presence or absence of voltage on domestic and industrial installations.Instantly determine the voltage level via the integrated LEDs. Robust, the SEFRAM40 is a field device that doesn't fear shocks. Its grip is safe because of its dual-material case.

Technical specifications
Version Spannungs-/Durchgangsprüfer
max. voltage measuring range (DC) 690 V
max. voltage measuring range (AC) 690 V
Continuity test 0-500 kΩ
Rated category CAT II
Display LED
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes