SEFRAM62 | SEFRAM
SEFRAM voltage tester, SEFRAM62
LED Voltage Tester, SEFRAM62, SEFRAM
Robust, The SEFRAM 62 is a field device resilient to shocks. This tester is equiped with a torch light for measurements in dark environments. The LED display permit without ambiguity an instaneous evaluation of the measured voltage. SEFRAM 62 has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases, Including misuse of the instrument.
The SEFRAM 62 is rated : CAT III - 1000V and CAT IV - 600V. It is equiped with complete autotest enable verification of all LED. And a double safety LED (In front and on a side).
Features
- Polarity indication
- Continuity test
- Single-pole test
- Phase rotation test
- Torch light
- Lateral display of dangerous voltage presence and continuity
- Auto-power ON /OFF
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |