SEFRAM66 | SEFRAM

SEFRAM voltage/continuity tester, SEFRAM66

Order No.: 35K0357
EAN: 3701416002059
MPN:
SEFRAM66
SEFRAM66 SEFRAM Voltage Testers
Image may differ
Unit Price (€ / pc.)
183.26 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
183.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.26 €

LCD voltage and continuity tester, SEFRAM66, SEFRAM

Robust, The SEFRAM 66 is a field device resilient to shocks. This tester is equiped with a torch light for measurements in dark environments. The LCD display permit without ambigui_x0002_ty an instaneous evaluation of the measured voltage. The vibrator is activated and the backlight changes color when voltage is detected.

The SEFRAM 66 has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases, Including misuse of the instrument. The SEFRAM 66 is rated : CAT III - 1000V and CAT IV - 600V. It is equiped with complete autotest enable operating verification and with a double safety information (in front and on a side).

Features

  • Polarity indication
  • Continuity test
  • Single-pole phase test
  • Phase rotation test
  • Torch light
  • Side detection for ELV and continuity
  • Auto-power ON /OFF
  • Diode test
  • RCD trip test (via 2-button activation)
Technical specifications
Display LCD
Version Spannungs-/Durchgangsprüfer
Continuity test 0-500 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP64
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1500 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes