SEFRAM70 | SEFRAM
SEFRAM AC/DC multimeter clamp, SEFRAM70
Multimeter NVD Clamp meter, SEFRAM70, SEFRAM
The SEFRAM 70 is a versatile device that integrates all functions needed for electricians: NVD (Voltage checker) with Self Test, Multimeter and Clampmeter. Robust, the SEFRAM 70 is a field device that does not fear shocks. It allows you to illuminate area for measurements in dark environments.The LCD display and the LEDs allow an instant reading of the measured parameters. Removable and replaceable test leads and cords significantly extend the life of SEFRAM 70.
SEFRAM 70 complies with the new standard EN61243-3 With its IP2X 2mm and 4mm tip probes the user will be safe in all circumstances. The SEFRAM 70 is CAT III - 1000V and CAT IV - 600V. It is equipped with a self test to validate its operation.
Display | LED/LCD | |
Version | AC/DC-Multimeterzange | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 999.9 V | |
max. voltage measuring range (DC) | 999.9 V |
Country of origin | ES |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |