MK155K40BC | SEIKA Electric
MKP film capacitor, 1.5 µF, ±10 %, 400 V (AC), PP, 32.5 mm, MK155K40BC
Unit Price (€ / pc.)
4.3435 € *
Available: 341 pcs.
Leadtime: 30 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2368 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 400 VAC.
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 15 mm | |
Dielektrikum | PP | |
Höhe | 24 mm | |
Kapazität | 1.5 µF | |
Länge | 37 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 400 V | |
Rastermaß | 32.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |