MK224K40BC | SEIKA Electric

MKP film capacitor, 220 nF, ±10 %, 400 V (AC), PP, 22.5 mm, MK224K40BC

Order No.: 37D1384
EAN: 4099879814951
MPN:
MK224K40BC
Series: MKXXX
MK224K40BC SEIKA Electric Film Capacitors Image 1
MK224K40BC SEIKA Electric Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 423 pcs.
Next delivery: 260 pcs. on 2025-08-05
Leadtime: 30 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.3681 €
100 pcs.
1.9754 €
250 pcs.
1.7017 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP) for AC applications, type SEIKA MK.

Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant

Rated voltage 400 VAC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Höhe 17 mm
Kapazität 220 nF
Länge 26.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 400 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes