MK684K25BC | SEIKA Electric
MKP film capacitor, 680 nF, ±10 %, 250 V (AC), PP, 22.5 mm, MK684K25BC
Unit Price (€ / pc.)
2.0111 € *
Available: 160 pcs.
Leadtime: 30 Weeks **
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 250 VAC.
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 8.5 mm | |
Dielektrikum | PP | |
Höhe | 17 mm | |
Kapazität | 680 nF | |
Länge | 26.5 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 250 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |