ECO 210-5 | Senseca
Senseca pressure gauge, ECO 210-5, 486735
Unit Price (€ / pc.)
220.15 € *
Standard delivery time from the manufacturer is: On Request
Manometer, ECO 210-5, Senseca
The ECO 210-5 is easy-to-use multi-purpose pressure connection with interchangeable connections. This product ensures high resolution and precision, and it has an outstanding price/performance ratio.
Features
- Modern and functional pocket-sized design
- Waterproof (IP67 without pressurised connections)
- Robust, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | LCD with illumination | |
| measurement range | ±200 hPa to ±2000 hPa | |
| Accuracy | ±1 % FSS | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |