ECO 410-35 | Senseca
Senseca oxygen meter, ECO 410-35, 486766
Unit Price (€ / pc.)
144.2578 € *
Available: 0 pcs.
Leadtime: On Request **
O₂ Analyser, ECO 410-35, Senseca
The ECO 410-35 deliberately focuses on the essential functions of measurement technology for reliably measuring the oxygen concentration in gases. The GOEL 370 sensors used are particularly suitable for humid environments and are essential for reliability and durability. The device also impresses with its ergonomics, water protection and display illumination. This makes the ECO 410 an inexpensive and precise immersion gas analyser, but also an inexpensive and high-quality entry-level device for many other oxygen measurements-for example for inert gas measurements.
Features
- Modern and functional-in pocket size
- Waterproof IP65 and IP67
- Durable and maintenance-free sensor
- 3-line display with backlight / overhead display at the touch of a button
- Robust, long battery life
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Sauerstoff Messgerät | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |