ECO240-2-UT | Senseca
Senseca vacuum/barometer, ECO240-2-UT, 486734
Order No.: 19K9894
EAN: 4058175717861
MPN:
ECO240-2-UT
486734
Unit Price (€ / pc.)
244.5450 € *
Standard delivery time from the manufacturer is: On Request
Vacuum/barometer, ECO240-2-UT, Senseca
This Barometer pressure gauge with high resolution covers pneumatic range with 1 mbar resolution up to 14 bar! Can be used as a relative pressure measuring device (run "tare" without pressure to set device to 0) or as an absolute pressure measuring device (starts at ambient pressure e.g. 1013 mbar = 1013 hPa) Thanks to the optional calibration certificates, the baro-/vacuum-meter can serve as a perfect reference device for checking the actual accuracy of corresponding devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vacuum/barometer | |
| Version | with pressure connection | |
| measurement range | 0 to 14000 mbar | |
| Accuracy | ±0.1 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |