ECO 511-135 | Senseca

Senseca pH/redox meter, ECO 511-135

Order No.: 22K1023
EAN: 4058175718110
MPN:
ECO 511-135
486764
Series: ECO 511
ECO 511-135 Senseca Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
326.655 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
326.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.655 €

Waterproof pH/redox meter, ECO 511-135, Senseca

The ECO 511-135 measuring device enables measurements in the pH range. The measuring device can be used in aquaristics, aquaculture and surface water monitoring, in plant cultivation, in agriculture, in the laboratory, in quality assurance, in service and in the food sector.

This product has the hold function for freezing measured values and also the min/max function for minimum and maximum recorded measured values.

Features

  • Modern and functional housing
  • Waterproof (IP65/IP67)
  • Robust, long battery life
  • Outstanding price/performance ratio
Technical specifications
Product type pH/Redox-Meter
Version mit Hintergrundbeleuchtung
measurement range 0-14 pH, ± 1500 mV, -0,5-105 °C
Accuracy ±0,02 pH
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes