PRO D01 | Senseca

PRO D01 Multifunction handheld meterfor DX - digital sensors

Order No.: 22K0995
EAN: 4058175713993
MPN:
PRO D01
486134
Series: PRO D
PRO D01 Senseca Data Loggers
Image may differ
Unit Price (€ / pc.)
185.64 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.64 €

Multifunctional data logger, PRO D01, Senseca

The PRO D01 is a professional multifunctional hand-held measuring devices with a wide range of functions, high robustness and ease of use for safe and reliable operation. The wide range of this sensor enables measurements such as temperature, humidity, air velocity, pressure, illuminance and indoor air quality.

Features

  • Fast and precise
  • Easy operation and readability thanks to backlit dot matrix/plain text display
  • Multilingual
  • Various measurement views available, including live diagram
  • Statistical functions min, avg, max
  • Shock and impact resistant
  • IP 67 waterproof
  • Built-in foldable stand and magnet for flexible operation
Technical specifications
Logging Function Temperatur, Feuchte, Taupunkt, Druck
Interfaces USB
Degree of protection (IP) IP67
Recording interval 1s bis 1h
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes